Part Details for MP4423HGQ by Monolithic Power Systems
Overview of MP4423HGQ by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4423HGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | High Efficiency 3A,true 36V,Synchronous Step Down Converter Min Qty: 1 | 0 |
|
$1.4500 / $1.8200 | Buy Now |
Part Details for MP4423HGQ
MP4423HGQ CAD Models
MP4423HGQ Part Data Attributes
|
MP4423HGQ
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4423HGQ
Monolithic Power Systems
Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 32.4 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 410 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP4423HGQ
This table gives cross-reference parts and alternative options found for MP4423HGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4423HGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP9943GQ | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ vs MP9943GQ |
MPQ4423GQ-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4423HGQ vs MPQ4423GQ-Z |
MP4420GJ | Switching Regulator, Current-mode, 5.3A, 410kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN | Monolithic Power Systems | MP4423HGQ vs MP4420GJ |
MPQ4423HGQ-AEC1 | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ vs MPQ4423HGQ-AEC1 |
MP4423GQ | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4423HGQ vs MP4423GQ |
MPQ4423HGQ | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ vs MPQ4423HGQ |
MPQ4423GQ-AEC1-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, 3 X 3 MM, MO-220, QFN-8 | Monolithic Power Systems | MP4423HGQ vs MPQ4423GQ-AEC1-Z |
MPQ4423HGQ-AEC1-Z | Switching Regulator, Current-mode, 5.7A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ vs MPQ4423HGQ-AEC1-Z |
MPQ4420HGJ-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MP4423HGQ vs MPQ4420HGJ-Z |
MP9943GQ-Z | Switching Regulator, Current-mode, 5.5A, 410kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MP4423HGQ vs MP9943GQ-Z |