-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2.2A, 4800kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, TQFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1665-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 10TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15302 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
MP4458DQT-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 36V T/R - Tape and Reel (Alt: MP4458DQT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3160 / $1.6920 | Buy Now |
DISTI #
946-MP4458DQTLFZ
|
Mouser Electronics | Switching Voltage Regulators 1A, 4MHz, 36V Nonsync Step-Down RoHS: Compliant | 0 |
|
$1.2300 / $2.8000 | Order Now |
|
Future Electronics | MP4458 Series 36 V 1 A 4.8 MHz Surface Mount Step-Down Converter - TQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
MP4458DQT-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 36V T/R (Alt: MP4458DQT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP4458DQT-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4458DQT-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2.2A, 4800kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, TQFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | TQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 36V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MP4458DQT-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4458DQT-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4458DQT-Z | Switching Regulator, Current-mode, 2.2A, 4800kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MO-229VEED-5, TQFN-10 | Monolithic Power Systems | MP4458DQT-LF-Z vs MP4458DQT-Z |
MP4458DQT-LF | Switching Regulator, Current-mode, 2.2A, 4800kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, TQFN-10 | Monolithic Power Systems | MP4458DQT-LF-Z vs MP4458DQT-LF |