Part Details for MP4569GQ-Z by Monolithic Power Systems
Overview of MP4569GQ-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4569GQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP4569GQ-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 300MA 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 / $3.3000 | Buy Now |
DISTI #
MP4569GQ-Z
|
Avnet Americas | MPSMP4569GQ-Z - Tape and Reel (Alt: MP4569GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 | Buy Now |
DISTI #
946-MP4569GQ-Z
|
Mouser Electronics | Switching Voltage Regulators 75V 0.3A Sync Step Down Converter RoHS: Compliant | 0 |
|
$1.0400 / $2.8100 | Order Now |
|
Future Electronics | MP4569 Series 75V 0.3A Surface Mount Synchronous Step-Down Converter QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 70000Reel |
|
$0.9900 | Buy Now |
|
Future Electronics | MP4569 Series 75V 0.3A Surface Mount Synchronous Step-Down Converter QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$1.6200 / $2.1200 | Buy Now |
|
Future Electronics | MP4569 Series 75V 0.3A Surface Mount Synchronous Step-Down Converter QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Future Electronics | MP4569 Series 75V 0.3A Surface Mount Synchronous Step-Down Converter QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
MP4569GQ-Z
|
Avnet Silica | MPSMP4569GQ-Z (Alt: MP4569GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | MP4569 series, 75V, 0.3A Synchronous Step-Down Converter QFN-10 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 55000 |
|
$1.2500 / $1.3400 | Buy Now |
Part Details for MP4569GQ-Z
MP4569GQ-Z CAD Models
MP4569GQ-Z Part Data Attributes
|
MP4569GQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4569GQ-Z
Monolithic Power Systems
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.79 A | |
Output Voltage-Max | 67.5 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |