Part Details for MP5010JR by Exar Corporation
Overview of MP5010JR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP5010JR
MP5010JR CAD Models
MP5010JR Part Data Attributes
|
MP5010JR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP5010JR
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for MP5010JR
This table gives cross-reference parts and alternative options found for MP5010JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5010JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1580ARTZ-REEL | Voltage Reference, | Rochester Electronics LLC | MP5010JR vs AD1580ARTZ-REEL |
AD1580ARTZ-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | MP5010JR vs AD1580ARTZ-REEL |
NTE998 | Two Terminal Voltage Reference, 1 Output, 1.22V, PBCY2, TO-92, 2 PIN | NTE Electronics Inc | MP5010JR vs NTE998 |
MP5010JT | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2, | Micro Power Systems | MP5010JR vs MP5010JT |
AD1580ART-REEL7 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | MP5010JR vs AD1580ART-REEL7 |