Part Details for MP6412GQGU by Monolithic Power Systems
Overview of MP6412GQGU by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6412GQGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Ultra Low IQ Load Switch Controller with RESET Timer for Mobile Min Qty: 1 | 0 |
|
$0.4400 / $0.5500 | Buy Now |
Part Details for MP6412GQGU
MP6412GQGU CAD Models
MP6412GQGU Part Data Attributes:
|
MP6412GQGU
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6412GQGU
Monolithic Power Systems
Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | UTQFN-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-25 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N10 | |
Length | 1.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.43V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm |
Alternate Parts for MP6412GQGU
This table gives cross-reference parts and alternative options found for MP6412GQGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6412GQGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2062DGN | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 85 | Texas Instruments | MP6412GQGU vs TPS2062DGN |
TPS2062D-1G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MP6412GQGU vs TPS2062D-1G4 |
TPS2062D-1 | 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, output discharge 8-SOIC -40 to 125 | Texas Instruments | MP6412GQGU vs TPS2062D-1 |
TPS2062DG4R | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SO-8, Power Management Circuit | Texas Instruments | MP6412GQGU vs TPS2062DG4R |
TPS2062DR | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | MP6412GQGU vs TPS2062DR |
TPS2062DRG4 | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | MP6412GQGU vs TPS2062DRG4 |
TPS2062D | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | MP6412GQGU vs TPS2062D |
TPS2062DG4 | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | MP6412GQGU vs TPS2062DG4 |
BTS117TCBUMA1 | Buffer/Inverter Based Peripheral Driver, 10A, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | MP6412GQGU vs BTS117TCBUMA1 |
TPS2062DGNG4R | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Texas Instruments | MP6412GQGU vs TPS2062DGNG4R |