MP6507GF-Z
Monolithic Power Systems
Description: Stepper Motor Controller, PDSO16, TSSOP-16

Overview of MP6507GF-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP6507GF-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-1706-1-ND
DigiKey IC MTR DRV BIPLR 2.7-15V 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 27960
In Stock
  • 1 $1.8500
  • 10 $1.1930
  • 25 $1.0220
  • 100 $0.8287
  • 250 $0.7375
  • 2,500 $0.7375
$0.7375 / $1.8500 Buy Now
DISTI # MP6507GF-Z
Avnet Americas Stepper Motor Driver 2.7V to 15V 16-Pin TSSOP EP T/R - Tape and Reel (Alt: MP6507GF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.6564
$0.6564 Buy Now
DISTI # 946-MP6507GFZ
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 2.7-15V, 700mA Stepper Motor Driver RoHS: Compliant 44
  • 1 $1.7500
  • 10 $1.5700
  • 100 $1.2600
  • 250 $1.1900
  • 500 $1.0400
  • 1,000 $0.8630
  • 2,500 $0.8040
  • 5,000 $0.7740
  • 10,000 $0.7440
$0.7440 / $1.7500 Buy Now
Future Electronics 2.7V-15V, 700mA, Stepper Motor Driver with Integrated MOSFETs RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.7750
$0.7750 Buy Now
Chip 1 Exchange INSTOCK 3250
RFQ
DISTI # MP6507GF-Z
Avnet Silica (Alt: MP6507GF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MP6507GF-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MP6507GF-Z by Monolithic Power Systems

MP6507GF-Z
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
HTSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. MP6507GF-Z
    Monolithic Power Systems
    Stepper Motor Controller, PDSO16, TSSOP-16
    VS

Related Parts for MP6507GF-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP6507GF-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP6507GF-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP6507GF-Z would you like to use for your alert(s)?
  • Please alert me when MP6507GF-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP6507GF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP6507GF-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP6507GF-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP6507GF-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP6507GF-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: