Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,500 | Reel |
|
View this part on Avnet Europe | 0 | 2,500 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
MP6532GF-Z
Yes
Active
TSSOP-28
compliant
EAR99
8542.39.00.01
Monolithic Power Systems
5.8
BRUSHLESS DC MOTOR CONTROLLER
R-PDSO-G28
e3
9.7 mm
2A
1
28
125 °C
-40 °C
PLASTIC/EPOXY
HTSSOP
RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
260
1.2 mm
60 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6532GR Signal Circuits | Brushless DC Motor Controller, QFN-28 | Monolithic Power Systems | MP6532GF-Z vs MP6532GR |
MP6532GR-Z Signal Circuits | Brushless DC Motor Controller, QFN-28 | Monolithic Power Systems | MP6532GF-Z vs MP6532GR-Z |