Part Details for MP9486AGN-Z by Monolithic Power Systems
Results Overview of MP9486AGN-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP9486AGN-Z Information
MP9486AGN-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP9486AGN-Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AJ8937
|
Newark | Dc/Dc Conv, Buck, 1Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:100V, Max Output Current:1A, Ic Case/Package:Hsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP9486AGN-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7200 / $2.7800 | Buy Now |
|
DISTI #
MP9486AGN-Z
|
Avnet Americas | - Tape and Reel (Alt: MP9486AGN-Z) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1347 / $1.3090 | Buy Now |
|
|
Bristol Electronics | 868 |
|
RFQ | ||
|
DISTI #
MP9486AGN-Z
|
Avnet Silica | (Alt: MP9486AGN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2720 |
|
$1.0000 / $1.3300 | Buy Now |
US Tariff Estimator: MP9486AGN-Z by Monolithic Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP9486AGN-Z
MP9486AGN-Z CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MP9486AGN-Z Part Data Attributes
|
|
MP9486AGN-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9486AGN-Z
Monolithic Power Systems
Switching Regulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | VOLTAGE-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 95 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 60 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Seated Height-Max | 1.7 mm | |
| Supply Voltage-Nom (Vsup) | 60 V | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 1000 kHz | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 3.9 mm |
MP9486AGN-Z Frequently Asked Questions (FAQ)
-
The MP9486AGN-Z can handle a maximum input voltage of 24V, but it's recommended to keep it below 20V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output capacitor is placed close to the IC and the input capacitor is placed close to the input voltage source.
-
The MP9486AGN-Z can provide a maximum output current of 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistor divider network between the output voltage and the FB pin. The ratio of the resistors determines the output voltage, and the datasheet provides a formula to calculate the resistor values.
-
The EN (Enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.