Part Details for MPA4609IPFBRG4 by Texas Instruments
Overview of MPA4609IPFBRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MPA4609IPFBRG4
MPA4609IPFBRG4 CAD Models
MPA4609IPFBRG4 Part Data Attributes
|
MPA4609IPFBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPA4609IPFBRG4
Texas Instruments
Quad, Differential I/O, 2X1 Multiplexed, High Gain Preamp 48-TQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 70 µA | |
Common-mode Reject Ratio-Nom | 36 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 59 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 90000 | |
Width | 7 mm |
Alternate Parts for MPA4609IPFBRG4
This table gives cross-reference parts and alternative options found for MPA4609IPFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPA4609IPFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPA4609IPFBT | QUAD OP-AMP, 900uV OFFSET-MAX, 90MHz BAND WIDTH, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | MPA4609IPFBRG4 vs MPA4609IPFBT |