Part Details for MPA4609IPFBT by Texas Instruments
Overview of MPA4609IPFBT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MPA4609IPFBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$7.7270 / $14.0490 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 4 Func, 900uV Offset-Max, BIPolar, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10250 |
|
$6.2700 / $7.3700 | Buy Now |
Part Details for MPA4609IPFBT
MPA4609IPFBT CAD Models
MPA4609IPFBT Part Data Attributes
|
MPA4609IPFBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPA4609IPFBT
Texas Instruments
QUAD OP-AMP, 900uV OFFSET-MAX, 90MHz BAND WIDTH, PQFP48, GREEN, PLASTIC, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 70 µA | |
Common-mode Reject Ratio-Nom | 36 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 59 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90000 | |
Width | 7 mm |
Alternate Parts for MPA4609IPFBT
This table gives cross-reference parts and alternative options found for MPA4609IPFBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPA4609IPFBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPA4609IPFBTG4 | Quad, Differential I/O, 2X1 Multiplexed, High Gain Preamp 48-TQFP 0 to 70 | Texas Instruments | MPA4609IPFBT vs MPA4609IPFBTG4 |