Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
PolyPhaser | The PolyPhaser multi-fiber cable MPC-MM24M5-BZ-10 provides great advantages in size by offering up to 24 times the density when compared to the same size SC connector! Factory terminated and tested, the OM5 50/125 Multimode fiber optic cable MPC-MM24M5-BZ-10 provides significant installation time savings. A push-pull design is utilized for easy mating and removal. The cable MPC-MM24M5-BZ-10 has Type B polarity and LSZH (Low-Smoke, Zero Halogen) jacket. PolyPhaser's MPO connectors are fully compatible with US Conec MTP products. The PolyPhaser's cable MPC-MM24M5-BZ-10 is one of thousands of fiber optic products in-stock and ready to ship. | $463.9900 |
|
View Details |