Part Details for MPC17511AEVEL by Freescale Semiconductor
Overview of MPC17511AEVEL by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC17511AEVEL
MPC17511AEVEL CAD Models
MPC17511AEVEL Part Data Attributes
|
MPC17511AEVEL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC17511AEVEL
Freescale Semiconductor
IC,MOTOR CONTROLLER,SOP,16PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for MPC17511AEVEL
This table gives cross-reference parts and alternative options found for MPC17511AEVEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC17511AEVEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC17511AEV | STEPPER MOTOR CONTROLLER, 3A, PDSO16, LEAD FREE, PLASTIC, VMFP-16 | Motorola Mobility LLC | MPC17511AEVEL vs MPC17511AEV |
MPC17511AEV/EL | STEPPER MOTOR CONTROLLER, 3A, PDSO16, LEAD FREE, PLASTIC, VMFP-16 | Freescale Semiconductor | MPC17511AEVEL vs MPC17511AEV/EL |
MPC17511AEVEL | STEPPER MOTOR CONTROLLER, 3A, PDSO16, LEAD FREE, PLASTIC, VMFP-16 | Motorola Mobility LLC | MPC17511AEVEL vs MPC17511AEVEL |
MPC17511AEV | IC,MOTOR CONTROLLER,SOP,16PIN | Freescale Semiconductor | MPC17511AEVEL vs MPC17511AEV |