IC Socket, SIP8, 8 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
MPC308-710C Amphenol FCiBuy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL 94V-0 | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP8 | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |