Part Details for MPC308-710C by Amphenol FCi
Overview of MPC308-710C by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MPC308-710C
MPC308-710C CAD Models
MPC308-710C Part Data Attributes
|
MPC308-710C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
MPC308-710C
Amphenol FCi
IC Socket, SIP8, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL 94V-0 | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP8 | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |