Part Details for MPC308-725C by Amphenol Communications Solutions
Overview of MPC308-725C by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MPC308-725C
MPC308-725C CAD Models
MPC308-725C Part Data Attributes
|
MPC308-725C
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
MPC308-725C
Amphenol Communications Solutions
IC Socket, SIP8, 8 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL 94V-0 | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP8 | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |