Microcontrollers and Processors
MPC5553MZP132R
Description: IC,MICROCONTROLLER,32-BIT,CMOS,BGA,416PIN,PLASTIC

Overview of MPC5553MZP132R by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC5553MZP132R by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC5553MZP132R by Freescale Semiconductor

MPC5553MZP132R
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Pin Count
416
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
S-PBGA-B416
Moisture Sensitivity Level
1
Number of Terminals
416
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA416,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (bytes)
65536
ROM (words)
1572864
ROM Programmability
FLASH
Speed
132 MHz
Supply Current-Max
510 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MPC5553MZP132R
    Freescale Semiconductor
    IC,MICROCONTROLLER,32-BIT,CMOS,BGA,416PIN,PLASTIC
    VS

Related Parts for MPC5553MZP132R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC5553MZP132R by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC5553MZP132R by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC5553MZP132R would you like to use for your alert(s)?
  • Please alert me when MPC5553MZP132R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC5553MZP132R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC5553MZP132R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC5553MZP132R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC5553MZP132R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC5553MZP132R by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: