Microcontrollers and Processors
MPC555LFMZP40
Description: 32-BIT, RISC MICROCONTROLLER, PBGA272, PLASTIC, BGA-272

Overview of MPC555LFMZP40 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC555LFMZP40 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC555LFMZP40 by Motorola Mobility LLC

MPC555LFMZP40
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
272
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 5 V
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
MPC500
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
32
Format
FLOATING-POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B272
Length
27 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
8
Number of I/O Lines
101
Number of Serial I/Os
4
Number of Terminals
272
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA272,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (bytes)
26624
ROM (words)
458752
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
40 MHz
Supply Current-Max
250 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MPC555LFMZP40
    Motorola Mobility LLC
    32-BIT, RISC MICROCONTROLLER, PBGA272, PLASTIC, BGA-272
    VS

Alternate Parts for MPC555LFMZP40

This table gives cross-reference parts and alternative options found for MPC555LFMZP40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC555LFMZP40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC555LFMZP40 MPC500 32-bit MCU, PowerPC core, 448KB Flash, 40MHz, PBGA 272 Freescale Semiconductor MPC555LFMZP40 vs MPC555LFMZP40
Part Number Description Manufacturer Compare
MPC562MZP56R2 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 Freescale Semiconductor MPC555LFMZP40 vs MPC562MZP56R2
MPC566AZP56 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 Rochester Electronics LLC MPC555LFMZP40 vs MPC566AZP56
MPC566MVR56 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Freescale Semiconductor MPC555LFMZP40 vs MPC566MVR56
MPC565CVR40R2 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 Freescale Semiconductor MPC555LFMZP40 vs MPC565CVR40R2
MPC565CZP40 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Motorola Mobility LLC MPC555LFMZP40 vs MPC565CZP40
MPC564MZP56 Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388 Freescale Semiconductor MPC555LFMZP40 vs MPC564MZP56
MPC565CZP40 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Freescale Semiconductor MPC555LFMZP40 vs MPC565CZP40
MPC565MVR56R2 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388 NXP Semiconductors MPC555LFMZP40 vs MPC565MVR56R2
MPC566CZP40 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 Motorola Mobility LLC MPC555LFMZP40 vs MPC566CZP40
MPC564MZP56R2 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 Freescale Semiconductor MPC555LFMZP40 vs MPC564MZP56R2

Related Parts for MPC555LFMZP40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC555LFMZP40 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC555LFMZP40 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MPC555LFMZP40 would you like to use for your alert(s)?
  • Please alert me when MPC555LFMZP40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC555LFMZP40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC555LFMZP40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC555LFMZP40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC555LFMZP40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC555LFMZP40 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: