Part Details for MPC5607BF0AVMG6 by NXP Semiconductors
Overview of MPC5607BF0AVMG6 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MPC5607BF0AVMG6
MPC5607BF0AVMG6 CAD Models
MPC5607BF0AVMG6 Part Data Attributes
|
MPC5607BF0AVMG6
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC5607BF0AVMG6
NXP Semiconductors
32-BIT, FLASH, 64MHz, MICROCONTROLLER, PBGA208
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | E200Z0H | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B208 | |
Length | 17 mm | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 147 | |
Number of Terminals | 208 | |
Number of Timers | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MPC5607BF0AVMG6
This table gives cross-reference parts and alternative options found for MPC5607BF0AVMG6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5607BF0AVMG6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5607BF0AVMG6R | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PBGA208 | NXP Semiconductors | MPC5607BF0AVMG6 vs MPC5607BF0AVMG6R |
MPC5607BF0AVMG6R | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PBGA208, 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 | Freescale Semiconductor | MPC5607BF0AVMG6 vs MPC5607BF0AVMG6R |
MPC5607BF0AVMG6 | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PBGA208, 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 | Freescale Semiconductor | MPC5607BF0AVMG6 vs MPC5607BF0AVMG6 |