Part Details for MPC8270CZUUPEA by NXP Semiconductors
Overview of MPC8270CZUUPEA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8270CZUUPEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7363
|
Newark | Mpu, 32Bit, 450Mhz, Tbga-480, Product Range:Powerquicc Family Powerquicc Ii Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:32Kb, No. Of Pins:480Pins, Mpu Case Style:Tbga, Supply Voltage Min:1.45V, Supply Voltage Rohs Compliant: Yes |Nxp MPC8270CZUUPEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Ameya Holding Limited | IC MPU MPC82XX 450MHZ 480TBGA | 61 |
|
RFQ | |
DISTI #
SMC-MPC8270CZUUPEA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7 |
|
RFQ | |
|
Chips Pulse Industry Limited | 450MHz TBGA-480 Microcontroller Units (MCUs/MPUs/SOCs) ROHS Purchase Online, Ship Immediately | 13 |
|
$154.4168 / $159.5730 | Buy Now |
DISTI #
2820349
|
Farnell | MPU, 32BIT, 450MHZ, TBGA-480 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$228.6450 / $267.4137 | Buy Now |
|
LCSC | 450MHz TBGA-480 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 11 |
|
$162.9955 / $168.4382 | Buy Now |