If you like Findchips… You will love Findchips PRO. Try it Now.
32-BIT, 533MHz, MICROPROCESSOR, PBGA672
MPC8347EVVAJFB
Yes
Not Recommended
NXP SEMICONDUCTORS
LBGA, BGA672,34X34,40
compliant
5A002.A.1
8542.31.00.01
NXP Semiconductors
7.51
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
32
32
YES
66 MHz
32
FLOATING POINT
YES
S-PBGA-B672
35 mm
YES
3
672
105 °C
PLASTIC/EPOXY
LBGA
BGA672,34X34,40
SQUARE
GRID ARRAY, LOW PROFILE
260
1.2,2.5,3.3 V
Not Qualified
1.69 mm
533 MHz
Microprocessors
1.26 V
1.14 V
1.2 V
YES
CMOS
OTHER
BALL
1 mm
BOTTOM
40
35 mm
MICROPROCESSOR
112
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMPC8347EZUAJF Microcontrollers and Processors | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJFB vs KMPC8347EZUAJF |
MPC8347EVVAJF Microcontrollers and Processors | 32-BIT, 533MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJFB vs MPC8347EVVAJF |
MPC8349EVVAGD Microcontrollers and Processors | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347EVVAJFB vs MPC8349EVVAGD |
MPC8347ECVVAGF Microcontrollers and Processors | 32-BIT, 400MHz, RISC PROCESSOR, PBGA672 | NXP Semiconductors | MPC8347EVVAJFB vs MPC8347ECVVAGF |
MPC8349EZUAJDB Microcontrollers and Processors | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347EVVAJFB vs MPC8349EZUAJDB |
MPC8347VVAJFB Microcontrollers and Processors | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347EVVAJFB vs MPC8347VVAJFB |
565,671 of 3,262,357 parts
-0.04% change vs. last year13,528 of 34,140 parts
+0.16% change vs. last year626 of 2,358 parts
+0.16% change vs. last year