If you like Findchips… You will love Findchips PRO. Try it Now.
32-BIT, 400 MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620
MPC8347EZQAGD
No
Obsolete
FREESCALE SEMICONDUCTOR INC
BGA
29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620
620
not_compliant
5A002
8542.31.00.01
Freescale Semiconductor
5.24
32
32
YES
66 MHz
32
FLOATING POINT
YES
S-PBGA-B620
e0
29 mm
YES
3
620
105 °C
PLASTIC/EPOXY
BGA
BGA620,28X28,40
SQUARE
GRID ARRAY
260
1.2,2.5,3.3 V
Not Qualified
2.46 mm
400 MHz
Microprocessors
1.26 V
1.14 V
1.2 V
YES
CMOS
OTHER
Tin/Lead/Silver (Sn/Pb/Ag)
BALL
1 mm
BOTTOM
40
29 mm
MICROPROCESSOR, RISC
9
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8343ECVRAGDX Microcontrollers and Processors | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347EZQAGD vs MPC8343ECVRAGDX |
MPC8347CZQAGDB Microcontrollers and Processors | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347EZQAGD vs MPC8347CZQAGDB |
MPC8347EZQAGDB Microcontrollers and Processors | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347EZQAGD vs MPC8347EZQAGDB |
MPC8347ECVRAGDA Microcontrollers and Processors | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347EZQAGD vs MPC8347ECVRAGDA |
MPC8347VRAGDA Microcontrollers and Processors | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347EZQAGD vs MPC8347VRAGDA |
MPC8343ZQAGDB Microcontrollers and Processors | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347EZQAGD vs MPC8343ZQAGDB |
KMPC8347EZQAGD Microcontrollers and Processors | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347EZQAGD vs KMPC8347EZQAGD |
KMPC8347CZQAGDB Microcontrollers and Processors | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347EZQAGD vs KMPC8347CZQAGDB |
MPC8343VRAGDA Microcontrollers and Processors | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347EZQAGD vs MPC8343VRAGDA |
KMPC8347EVRAGD Microcontrollers and Processors | 32-BIT, 400 MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 1.20 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8347EZQAGD vs KMPC8347EVRAGD |