If you like Findchips… You will love Findchips PRO. Try it Now.
32-BIT, 400MHz, RISC PROCESSOR, PBGA668
MPC8358CVRAGDGA
Yes
Not Recommended
NXP SEMICONDUCTORS
HBGA,
compliant
3A991.A.2
8542.31.00.01
NXP Semiconductors
7.87
32
32
YES
66.67 MHz
32
FLOATING POINT
YES
S-PBGA-B668
29 mm
YES
3
668
PLASTIC/EPOXY
HBGA
SQUARE
GRID ARRAY, HEAT SINK/SLUG
260
Not Qualified
2.46 mm
400 MHz
1.26 V
1.14 V
1.2 V
YES
CMOS
BALL
1 mm
BOTTOM
40
29 mm
MICROPROCESSOR, RISC
252
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8358VRAGDGA Microcontrollers and Processors | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8358CVRAGDGA vs MPC8358VRAGDGA |
MPC8358VRAGDDA Microcontrollers and Processors | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Rochester Electronics LLC | MPC8358CVRAGDGA vs MPC8358VRAGDDA |
MPC8358ECZQAGDDA Microcontrollers and Processors | 32-BIT, 400 MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358CVRAGDGA vs MPC8358ECZQAGDDA |
MPC8358EZQAGDGA Microcontrollers and Processors | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8358CVRAGDGA vs MPC8358EZQAGDGA |
1,725,007 of 3,262,357 parts
-0.66% change vs. last year22,823 of 34,140 parts
+0.02% change vs. last year1,231 of 2,358 parts
+0.01% change vs. last year