If you like Findchips… You will love Findchips PRO. Try it Now.
32-BIT, 833MHz, RISC PROCESSOR, PBGA783
MPC8541EVTAPF
Yes
Obsolete
NXP SEMICONDUCTORS
29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783
unknown
5A002.A.1
8542.31.00.01
NXP Semiconductors
5.23
64
32
YES
166 MHz
64
FLOATING POINT
YES
R-PBGA-B783
e2
29 mm
YES
3
783
105 °C
PLASTIC/EPOXY
HBGA
RECTANGULAR
GRID ARRAY, HEAT SINK/SLUG
260
Not Qualified
3.75 mm
833 MHz
1.26 V
1.14 V
1.2 V
YES
CMOS
OTHER
TIN COPPER/TIN SILVER
BALL
1 mm
BOTTOM
40
29 mm
MICROPROCESSOR, RISC
665
2,089,168 of 3,262,357 parts
-0.32% change vs. last year28,402 of 34,140 parts
-0.35% change vs. last year1,851 of 2,358 parts
-0.41% change vs. last year