Part Details for MPC855TZQ50D4 by Freescale Semiconductor
Results Overview of MPC855TZQ50D4 by Freescale Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC855TZQ50D4 Information
MPC855TZQ50D4 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC855TZQ50D4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 552 |
|
$44.2092 / $53.9136 | Buy Now |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
|
Rochester Electronics | MPC855T - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 1479 |
|
$157.7600 / $179.2700 | Buy Now |
|
|
Component Electronics, Inc | BGA | 1 |
|
$22.5000 / $34.6200 | Buy Now |
US Tariff Estimator: MPC855TZQ50D4 by Freescale Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPC855TZQ50D4
MPC855TZQ50D4 Part Data Attributes
|
|
MPC855TZQ50D4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC855TZQ50D4
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga357,19x19,50 | |
| Pin Count | 357 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 50 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B357 | |
| JESD-609 Code | e0 | |
| Length | 25 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 357 | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA357,19X19,50 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.52 Mm | |
| Speed | 50 Mhz | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 25 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for MPC855TZQ50D4
This table gives cross-reference parts and alternative options found for MPC855TZQ50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC855TZQ50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XPC862PCZP50 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC855TZQ50D4 vs XPC862PCZP50 |
| MPC860MHCZP50 | Motorola Semiconductor Products | Check for Price | MPC860MHCZP50 | MPC855TZQ50D4 vs MPC860MHCZP50 |
| TSXPC860SRMZPU/T50D | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC855TZQ50D4 vs TSXPC860SRMZPU/T50D |
| MPC860DECZQ50D4 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, HDLC, PCMCIA, -40 to 95C | MPC855TZQ50D4 vs MPC860DECZQ50D4 |
| MPC855TVR50D4R2 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | MPC855TZQ50D4 vs MPC855TVR50D4R2 |
| MPC860SRVR50D4 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | MPC855TZQ50D4 vs MPC860SRVR50D4 |
| MPC855TCZQ50D4 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | MPC855TZQ50D4 vs MPC855TCZQ50D4 |
| TSPC860MHVZPU50B | Thales Group | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC855TZQ50D4 vs TSPC860MHVZPU50B |
| XPC860ENCZP50D3 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC855TZQ50D4 vs XPC860ENCZP50D3 |
| XPC857TZP50B | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC855TZQ50D4 vs XPC857TZP50B |
MPC855TZQ50D4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC855TZQ50D4 is -40°C to 105°C.
-
The DDR memory interface on the MPC855TZQ50D4 can be configured using the DDR Controller Register (DDRCR) and the Memory Controller Register (MCR). Refer to the MPC855TZQ50D4 reference manual for detailed configuration settings.
-
The maximum clock frequency supported by the MPC855TZQ50D4 is 667 MHz.
-
The MPC855TZQ50D4 has a built-in Power Management Unit (PMU) that can be configured to implement power management. The PMU can be controlled using the Power Management Register (PMR) and the Power Management Control Register (PMCR). Refer to the MPC855TZQ50D4 reference manual for detailed configuration settings.
-
The MPC855TZQ50D4 can support up to 2 GB of DDR memory.