Part Details for MPC9230FA by Motorola Mobility LLC
Overview of MPC9230FA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MPC9230FA
MPC9230FA CAD Models
MPC9230FA Part Data Attributes:
|
MPC9230FA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC9230FA
Motorola Mobility LLC
800MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MPC9230FA
This table gives cross-reference parts and alternative options found for MPC9230FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9230FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9230AC | 750MHz, OTHER CLOCK GENERATOR, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32 | Freescale Semiconductor | MPC9230FA vs MPC9230AC |
MPC9230FAR2 | Clock Generator, 800MHz, PQFP32, LQFP-32 | Integrated Device Technology Inc | MPC9230FA vs MPC9230FAR2 |
MPC9230FA | IC,MISCELLANEOUS CLOCK GENERATOR,QFP,32PIN,PLASTIC | Freescale Semiconductor | MPC9230FA vs MPC9230FA |
MPC9230FAR2 | IC,MISCELLANEOUS CLOCK GENERATOR,QFP,32PIN,PLASTIC | Freescale Semiconductor | MPC9230FA vs MPC9230FAR2 |
MPC9230AC | Clock Generator, 750MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, O.80 MM PITCH, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | MPC9230FA vs MPC9230AC |
MPC9230ACR2 | 750MHz, OTHER CLOCK GENERATOR, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32 | Freescale Semiconductor | MPC9230FA vs MPC9230ACR2 |
MPC9230FAR2 | 800MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32 | Motorola Mobility LLC | MPC9230FA vs MPC9230FAR2 |
MPC9230ACR2 | Clock Generator, 750MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | MPC9230FA vs MPC9230ACR2 |
MPC9230FA | Clock Generator, 750MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | MPC9230FA vs MPC9230FA |