Part Details for MPC9299FA by Motorola Mobility LLC
Overview of MPC9299FA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Part Details for MPC9299FA
MPC9299FA CAD Models
MPC9299FA Part Data Attributes
|
MPC9299FA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC9299FA
Motorola Mobility LLC
400MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MPC9299FA
This table gives cross-reference parts and alternative options found for MPC9299FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9299FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8V43FS92432PRGI8 | TQFP-48, Reel | Integrated Device Technology Inc | MPC9299FA vs 8V43FS92432PRGI8 |
ASM3I622S00BG-08-ST | 20MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | onsemi | MPC9299FA vs ASM3I622S00BG-08-ST |
ASM3I2187AG-08TT | 80MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, TSSOP-8 | onsemi | MPC9299FA vs ASM3I2187AG-08TT |
8431EM-11LFT | SOIC-28, Reel | Integrated Device Technology Inc | MPC9299FA vs 8431EM-11LFT |
MB88155PFTG-402-JN-ERE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | MPC9299FA vs MB88155PFTG-402-JN-ERE1 |
ASM3I2187AG-08TR | 80MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, TSSOP-8 | onsemi | MPC9299FA vs ASM3I2187AG-08TR |
MB88155PFTG-410-JN-ERE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MPC9299FA vs MB88155PFTG-410-JN-ERE1 |
MB88155PFTG-402-JN-EFE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | MPC9299FA vs MB88155PFTG-402-JN-EFE1 |
CY25002SC-1 | Clock Generator, 66MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | MPC9299FA vs CY25002SC-1 |
MB88155PFTG-402-JNE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MPC9299FA vs MB88155PFTG-402-JNE1 |