Microcontrollers and Processors
MPC930FA
Description: Processor Specific Clock Generator, 140MHz, CMOS, PQFP32, TQFP-32

Overview of MPC930FA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MPC930FA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC930FA by Integrated Device Technology Inc

MPC930FA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
140 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Primary Clock/Crystal Frequency-Nom
20 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. MPC930FA
    Integrated Device Technology Inc
    Processor Specific Clock Generator, 140MHz, CMOS, PQFP32, TQFP-32
    VS

Alternate Parts for MPC930FA

This table gives cross-reference parts and alternative options found for MPC930FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC930FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC930FAR2 140MHz, PROC SPECIFIC CLOCK GENERATOR, PQFP32, TQFP-32 Motorola Mobility LLC MPC930FA vs MPC930FAR2
MPC930FAR2 140MHz, PROC SPECIFIC CLOCK GENERATOR, PQFP32, TQFP-32 Freescale Semiconductor MPC930FA vs MPC930FAR2
Part Number Description Manufacturer Compare
MPC930FAR2 140MHz, PROC SPECIFIC CLOCK GENERATOR, PQFP32, TQFP-32 Freescale Semiconductor MPC930FA vs MPC930FAR2
MPC9330FA Clock Generator, 120MHz, CMOS, PQFP32, 7 X 7 MM, LQFP-32 Integrated Device Technology Inc MPC930FA vs MPC9330FA
MPC9330ACR2 120MHz, OTHER CLOCK GENERATOR, PQFP32, LEAD FREE, LQFP-32 Freescale Semiconductor MPC930FA vs MPC9330ACR2
MPC9330AC TQFP-32, Tray Integrated Device Technology Inc MPC930FA vs MPC9330AC
MPC9330FA 120MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32 Motorola Mobility LLC MPC930FA vs MPC9330FA

Related Parts for MPC930FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC930FA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC930FA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of MPC930FA would you like to use for your alert(s)?
  • Please alert me when MPC930FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC930FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC930FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC930FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC930FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC930FA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: