Datasheets
MPC958FAR2 by:

958 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32

Part Details for MPC958FAR2 by Freescale Semiconductor

Overview of MPC958FAR2 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for MPC958FAR2

MPC958FAR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPC958FAR2 Part Data Attributes

MPC958FAR2 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MPC958FAR2 Freescale Semiconductor 958 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFP
Package Description 7 X 7 MM, PLASTIC, LQFP-32
Pin Count 32
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family 958
Input Conditioning DIFFERENTIAL
JESD-30 Code S-PQFP-G32
JESD-609 Code e0
Length 7 mm
Logic IC Type PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 2
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 32
Number of True Outputs 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 220
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
fmax-Min 100 MHz

Alternate Parts for MPC958FAR2

This table gives cross-reference parts and alternative options found for MPC958FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC958FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPC958FA 958 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 Freescale Semiconductor MPC958FAR2 vs MPC958FA
MPC958FA PLL Based Clock Driver, 958 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LQFP-32 Integrated Device Technology Inc MPC958FAR2 vs MPC958FA
MPC958FA MPC900 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, LQFP-32 Motorola Mobility LLC MPC958FAR2 vs MPC958FA
MPC958FAR2 PLL Based Clock Driver, 958 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 Integrated Device Technology Inc MPC958FAR2 vs MPC958FAR2
Part Number Description Manufacturer Compare
MPC958FA 958 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 Freescale Semiconductor MPC958FAR2 vs MPC958FA
ICS527R-03 PLL Based Clock Driver, 1 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.150 INCH, 0.025 MM PITCH, SSOP-28 Integrated Device Technology Inc MPC958FAR2 vs ICS527R-03
527R-03LFT QSOP-28, Reel Integrated Device Technology Inc MPC958FAR2 vs 527R-03LFT
ICS527R-03LFT PLL Based Clock Driver, 1 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.150 INCH, 0.025 MM PITCH, SSOP-28 Integrated Device Technology Inc MPC958FAR2 vs ICS527R-03LFT
MPC958FA PLL Based Clock Driver, 958 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LQFP-32 Integrated Device Technology Inc MPC958FAR2 vs MPC958FA
MPC958FA MPC900 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, LQFP-32 Motorola Mobility LLC MPC958FAR2 vs MPC958FA
527R-03 PLL Based Clock Driver, 527 Series, 1 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-153, SSOP-28 Integrated Device Technology Inc MPC958FAR2 vs 527R-03
ICS527R-03T PLL Based Clock Driver, 1 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.150 INCH, 0.025 MM PITCH, SSOP-28 Integrated Device Technology Inc MPC958FAR2 vs ICS527R-03T
MPC958FAR2 PLL Based Clock Driver, 958 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 Integrated Device Technology Inc MPC958FAR2 vs MPC958FAR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC958FAR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC958FAR2 by Freescale Semiconductor

  • Please alert me when MPC958FAR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC958FAR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC958FAR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC958FAR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC958FAR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC958FAR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: