Part Details for MPC962305EJ-1H by Freescale Semiconductor
Overview of MPC962305EJ-1H by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC962305EJ-1H | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer | |
MPC962305EJ-1HR2 | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer |
Part Details for MPC962305EJ-1H
MPC962305EJ-1H CAD Models
MPC962305EJ-1H Part Data Attributes
|
MPC962305EJ-1H
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC962305EJ-1H
Freescale Semiconductor
962305 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 962305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for MPC962305EJ-1H
This table gives cross-reference parts and alternative options found for MPC962305EJ-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC962305EJ-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC962305DT-1H | PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, TSSOP-8 | Motorola Mobility LLC | MPC962305EJ-1H vs MPC962305DT-1H |
MPC962305DT-1HR2 | PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, TSSOP-8 | Motorola Mobility LLC | MPC962305EJ-1H vs MPC962305DT-1HR2 |
MPC962305DT-1H | PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, TSSOP-8 | Integrated Device Technology Inc | MPC962305EJ-1H vs MPC962305DT-1H |
MPC962305DT-1HR2 | PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, TSSOP-8 | Integrated Device Technology Inc | MPC962305EJ-1H vs MPC962305DT-1HR2 |
MPC962305DT-1H | IC,1:5 OUTPUT,TSSOP,8PIN,PLASTIC | Freescale Semiconductor | MPC962305EJ-1H vs MPC962305DT-1H |
2305-1PGG | TSSOP-8, Tube | Integrated Device Technology Inc | MPC962305EJ-1H vs 2305-1PGG |
MPC962305DT-1HR2 | IC,1:5 OUTPUT,TSSOP,8PIN,PLASTIC | Freescale Semiconductor | MPC962305EJ-1H vs MPC962305DT-1HR2 |
2305-1PGG8 | TSSOP-8, Reel | Integrated Device Technology Inc | MPC962305EJ-1H vs 2305-1PGG8 |