Part Details for MPC9817SD by Freescale Semiconductor
Overview of MPC9817SD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MPC9817SD
MPC9817SD CAD Models
MPC9817SD Part Data Attributes
|
MPC9817SD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC9817SD
Freescale Semiconductor
66MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO20, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.6487 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7983 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.8989 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for MPC9817SD
This table gives cross-reference parts and alternative options found for MPC9817SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9817SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9817EN | 66MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO20, LEAD FREE, SSOP-20 | Freescale Semiconductor | MPC9817SD vs MPC9817EN |
MPC9817EN | QSOP-20, Tube | Integrated Device Technology Inc | MPC9817SD vs MPC9817EN |
MPC9817SDR2 | 66 MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO20, SSOP-20 | Freescale Semiconductor | MPC9817SD vs MPC9817SDR2 |
MPC9817ENR2 | Processor Specific Clock Generator, 66MHz, CMOS, PDSO20, LEAD FREE, SSOP-20 | Integrated Device Technology Inc | MPC9817SD vs MPC9817ENR2 |
MPC9817ENR2 | 66MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO20, LEAD FREE, SSOP-20 | Freescale Semiconductor | MPC9817SD vs MPC9817ENR2 |
MPC9817SDR2 | Processor Specific Clock Generator, 66MHz, PDSO20, SSOP-20 | Integrated Device Technology Inc | MPC9817SD vs MPC9817SDR2 |