There are no models available for this part yet.
Overview of MPC991FAR2 by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
CAD Models for MPC991FAR2 by Integrated Device Technology Inc
Part Data Attributes for MPC991FAR2 by Integrated Device Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP,
|
Pin Count
|
52
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.465V
|
Family
|
ECL
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
S-PQFP-G52
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
52
|
Number of True Outputs
|
13
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP52,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.35 ns
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for MPC991FAR2
This table gives cross-reference parts and alternative options found for MPC991FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC991FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC991FA | 991 SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, TQFP-52 | Freescale Semiconductor | MPC991FAR2 vs MPC991FA |
873991AYLF | TQFP-52, Tray | Integrated Device Technology Inc | MPC991FAR2 vs 873991AYLF |
MPC991FAR2 | ECL SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, TQFP-52 | Motorola Mobility LLC | MPC991FAR2 vs MPC991FAR2 |
MPC991FAR2 | IC,1:13 OUTPUT, DIFFERENTIAL,QFP,52PIN,PLASTIC | Freescale Semiconductor | MPC991FAR2 vs MPC991FAR2 |
ICS873991AYT | PLL Based Clock Driver, 873991 Series, 13 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | MPC991FAR2 vs ICS873991AYT |
873991AY | PLL Based Clock Driver, 873991 Series, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCC, LQFP-52 | Integrated Device Technology Inc | MPC991FAR2 vs 873991AY |
873991AYLFT | TQFP-52, Reel | Integrated Device Technology Inc | MPC991FAR2 vs 873991AYLFT |
MPC991FA | PLL Based Clock Driver, 991 Series, 13 True Output(s), 0 Inverted Output(s), ECL, PQFP52, TQFP-52 | Integrated Device Technology Inc | MPC991FAR2 vs MPC991FA |
873991AYT | PLL Based Clock Driver, 873991 Series, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCC, LQFP-52 | Integrated Device Technology Inc | MPC991FAR2 vs 873991AYT |