MPIC2117DR2
Description: Buffer/Inverter Based MOSFET Driver, 0.25A, CMOS, PDSO8, PLASTIC, SOIC-8

Overview of MPIC2117DR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MPIC2117DR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPIC2117DR2 by Motorola Semiconductor Products

MPIC2117DR2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MPIC2117DR2
    Motorola Semiconductor Products
    Buffer/Inverter Based MOSFET Driver, 0.25A, CMOS, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for MPIC2117DR2

This table gives cross-reference parts and alternative options found for MPIC2117DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPIC2117DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPIC2117D 0.25A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MPIC2117DR2 vs MPIC2117D
MPIC2117D Buffer/Inverter Based MOSFET Driver, 0.25A, CMOS, PDSO8, PLASTIC, SOIC-8 Motorola Semiconductor Products MPIC2117DR2 vs MPIC2117D
Part Number Description Manufacturer Compare
MPIC2117D 0.25A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MPIC2117DR2 vs MPIC2117D
IR2117STR Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 International Rectifier MPIC2117DR2 vs IR2117STR
IR2117STRPBF Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 International Rectifier MPIC2117DR2 vs IR2117STRPBF
IR2117S Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 International Rectifier MPIC2117DR2 vs IR2117S
MPIC2117DR2 0.25A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MPIC2117DR2 vs MPIC2117DR2
IR2117SPBF Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 International Rectifier MPIC2117DR2 vs IR2117SPBF
IR2117SPBF Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Infineon Technologies AG MPIC2117DR2 vs IR2117SPBF
MPIC2117D Buffer/Inverter Based MOSFET Driver, 0.25A, CMOS, PDSO8, PLASTIC, SOIC-8 Motorola Semiconductor Products MPIC2117DR2 vs MPIC2117D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPIC2117DR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPIC2117DR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MPIC2117DR2 would you like to use for your alert(s)?
  • Please alert me when MPIC2117DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPIC2117DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPIC2117DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPIC2117DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPIC2117DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPIC2117DR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: