There are no models available for this part yet.
Overview of MPIC2151DR2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MPIC2151DR2 by Motorola Mobility LLC
Part Data Attributes for MPIC2151DR2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MPIC2151DR2
This table gives cross-reference parts and alternative options found for MPIC2151DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPIC2151DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7144CS | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, SOIC-8 | Elantec (RETIRED) | MPIC2151DR2 vs EL7144CS |
ADP3417JRZ-REEL7 | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | Analog Devices Inc | MPIC2151DR2 vs ADP3417JRZ-REEL7 |
LM2725MX/NOPB | 1.2A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Texas Instruments | MPIC2151DR2 vs LM2725MX/NOPB |
HIP6601BECBZ | Synchronous Rectified Buck MOSFET Drivers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | MPIC2151DR2 vs HIP6601BECBZ |
ADP3416JR-REEL7 | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | Analog Devices Inc | MPIC2151DR2 vs ADP3416JR-REEL7 |
MIC4424ZN | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MPIC2151DR2 vs MIC4424ZN |
IR2107SPBF | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDSO8, SOIC-8 | International Rectifier | MPIC2151DR2 vs IR2107SPBF |
CLM4428EY | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOIC-8 | Calogic Inc | MPIC2151DR2 vs CLM4428EY |
MIC427CMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MPIC2151DR2 vs MIC427CMT&R |
IR2103PBF | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | MPIC2151DR2 vs IR2103PBF |