Part Details for MPL3115A2 by NXP Semiconductors
Overview of MPL3115A2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPL3115A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T7697
|
Newark | Pressure Sensor, Absolute, 20 Kpa, 110 Kpa, 1.95 V, 3.6 V Rohs Compliant: Yes |Nxp MPL3115A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
48T4344
|
Newark | Pressure Sensor, 110Kpa, -40 To 85Deg C, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:20Kpa, Operating Pressure Max:110Kpa, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Lga Rohs Compliant: Yes |Nxp MPL3115A2 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1607 |
|
RFQ | ||
|
Rochester Electronics | MPL3115 - Strain Guage Sensor, Absolute, 2.9Psi Min, 15.95Psi Max, 0.10-0.90V, Rectangular, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 3370 |
|
$3.0700 / $3.6100 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
2009084
|
Farnell | PRESSURE SENSOR, 20-110KPA, 8LGA RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$3.4815 / $5.9062 | Buy Now |
|
Win Source Electronics | SENSOR 15.95PSIA 24BIT 8LGA | 129893 |
|
$2.4500 / $3.6740 | Buy Now |