There are no models available for this part yet.
Overview of MPL360B-I/SCB by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPL360B-I/SCB by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC2539
|
Newark | Qfn48, Green, Ind, Mrlb, No Flash, Tray 48 Vqfn 6X6X0.9Mm Tray Rohs Compliant: Yes |Microchip MPL360B-I/SCB RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 | Buy Now | |
DISTI #
MPL360B-I/SCB-ND
|
DigiKey | IC TELECOM INTERFACE 48QFN Min Qty: 490 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0875 | Buy Now | |
DISTI #
579-MPL360B-I/SCB
|
Mouser Electronics | Network Controller & Processor ICs QFN48, Green, IND, MRLB, No Flash, Tray RoHS: Compliant | 0 |
|
$9.0800 | Order Now | |
DISTI #
MPL360B-I/SCB
|
Microchip Technology Inc | QFN48, Green, IND, MRLB, No Flash, Tray, Projected EOL: 2044-06-22 RoHS: Compliant pbFree: Yes |
5880 Alternates Available |
|
$7.4900 / $10.3100 | Buy Now | |
Future Electronics | Network Controller & Processor ICs QFN48, Green, IND, MRLB, No Flash, Tray RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$9.0900 | Buy Now | ||
Onlinecomponents.com | Modem Module Data - 3.3V - 48-Pin VQFN - Tray RoHS: Compliant | 5880 Factory Stock |
|
$9.0100 / $24.6200 | Buy Now | ||
Quest Components | MODEM, QFN48 | 49 |
|
$8.8400 / $13.6000 | Buy Now | ||
NAC | QFN48, Green, IND, MRLB, No Flash, Tray - Package: 48 VQFN 6x6x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 4900 |
|
$8.8700 / $10.6900 | Buy Now | ||
DISTI #
MPL360B-I/SCB
|
Avnet Silica | (Alt: MPL360B-I/SCB) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MPL360B-I/SCB
|
EBV Elektronik | (Alt: MPL360B-I/SCB) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MPL360B-I/SCB by Microchip Technology Inc
Part Data Attributes for MPL360B-I/SCB by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
JESD-30 Code
|
S-XQCC-N48
|
Length
|
6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.25SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
MODEM
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
Alternate Parts for MPL360B-I/SCB
This table gives cross-reference parts and alternative options found for MPL360B-I/SCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPL360B-I/SCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPL360BT-I/SCB | Programmable Modem | Microchip Technology Inc | MPL360B-I/SCB vs MPL360BT-I/SCB |