-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 5 X 3 MM, 1.60 MM HEIGHT, MO-220, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3171
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:24V, Max Output Current:2A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3620GQV-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1941 |
|
$1.7500 / $3.0700 | Buy Now |
DISTI #
1589-1765-1-ND
|
DigiKey | DC DC CONVERTER 4.5-24V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2625 / $3.9300 | Buy Now |
DISTI #
MPM3620GQV-Z
|
Avnet Americas | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN - Tape and Reel (Alt: MPM3620GQV-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1236 | Buy Now |
DISTI #
946-MPM3620GQV-Z
|
Mouser Electronics | Power Management Modules 24V/2A DC/DC Mini- Module Reg w Inductr RoHS: Compliant | 0 |
|
$1.3000 / $2.7000 | Order Now |
|
Future Electronics | 24V/2A DC/DC Mini-Module Regulator with Integrated Inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
MPM3620GQV-Z
|
Avnet Silica | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN (Alt: MPM3620GQV-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | QFN-3X5/24V/2A DC/DC MINI-MODULE REGULATOR WITH INTEGRATED INDUCTOR RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 25000 |
|
$1.9600 / $2.1200 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 4.5-24V 2A | 5100 |
|
$1.3000 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3620GQV-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3620GQV-Z
Monolithic Power Systems
Switching Regulator, 5 X 3 MM, 1.60 MM HEIGHT, MO-220, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MPM3620GQV-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3620GQV-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM3620GQV | Switching Regulator, 5 X 3 MM, 1.60 MM HEIGHT, MO-220, QFN-20 | Monolithic Power Systems | MPM3620GQV-Z vs MPM3620GQV |