-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8759
|
Newark | Dc/Dc Conv, Buck, 1.15Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.75V, Input Voltage Max:6V, Output Current:3A, Ic Case/Package:Qfn, No. Of Pins:18Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3833CGRH-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 963 |
|
$1.7400 / $3.0500 | Buy Now |
DISTI #
1589-MPM3833CGRH-ZCT-ND
|
DigiKey | DC DC CONVERTER 0.6-6V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3715 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
MPM3833CGRH-Z
|
Avnet Americas | Motor Driver/Controller, Stepper, 7 V to 45 V, 4 Outputs, 1.5 A, 24 Pins, TFQFPN-EP - Tape and Reel (Alt: MPM3833CGRH-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 |
|
$1.4000 / $1.8000 | Buy Now |
DISTI #
946-MPM3833CGRH-Z
|
Mouser Electronics | Power Management Modules 6V Input, 3A, ultra-small Module Synchronous Step-Down Converter with Integrated Inductor RoHS: Compliant | 3786 |
|
$1.2900 / $2.6800 | Buy Now |
|
Future Electronics | MPM3833C 6 V 3 A SMT Ultra-Small and Ultra-Low Noise Power Module - QFN-18 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$1.3200 | Buy Now |
|
Future Electronics | MPM3833C 6 V 3 A SMT Ultra-Small and Ultra-Low Noise Power Module - QFN-18 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$1.3200 | Buy Now |
|
Future Electronics | MPM3833C 6 V 3 A SMT Ultra-Small and Ultra-Low Noise Power Module - QFN-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 2085Cut Tape/Mini-Reel |
|
$1.8900 / $2.4600 | Buy Now |
|
Future Electronics | MPM3833C 6 V 3 A SMT Ultra-Small and Ultra-Low Noise Power Module - QFN-18 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Future Electronics | MPM3833C 6 V 3 A SMT Ultra-Small and Ultra-Low Noise Power Module - QFN-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.3200 / $1.5800 | Buy Now |
DISTI #
81051780
|
Verical | MPM3833CGRH-Z Min Qty: 2500 Package Multiple: 2500 Date Code: 2409 | Americas - 2500 |
|
$1.9685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM3833CGRH-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3833CGRH-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-12-03 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XXMA-N18 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MPM3833CGRH-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3833CGRH-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPM3833CGRH | Switching Regulator, | Monolithic Power Systems | MPM3833CGRH-Z vs MPM3833CGRH |