Part Details for MPQ2167BGDE-AEC1-Z by Monolithic Power Systems
Overview of MPQ2167BGDE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ2167BGDE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2167BGDE-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 11QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
264 In Stock |
|
$1.6375 / $4.7700 | Buy Now |
DISTI #
MPQ2167BGDE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.7 V to 6 V in, 0.606-6 V/4 A out, QFN-11 - Tape and Reel (Alt: MPQ2167BGDE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4253 | Buy Now |
DISTI #
946-MP2167BGDEAEC1Z
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade, 6V, 4A, Frequency Programmable, Buck Converter RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$1.6400 | Buy Now |
DISTI #
MPQ2167BGDE-AEC1-Z
|
Avnet Silica | DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.7 V to 6 V in, 0.606-6 V/4 A out, QFN-11 (Alt: MPQ2167BGDE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2167BGDE-AEC1-Z
MPQ2167BGDE-AEC1-Z CAD Models
MPQ2167BGDE-AEC1-Z Part Data Attributes
|
MPQ2167BGDE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2167BGDE-AEC1-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4A, 2400kHz Switching Freq-Max, QFN-11
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-11 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XQCC-N11 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.606 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC11(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |