Part Details for MPQ2459GJ-AEC1-Z by Monolithic Power Systems
Overview of MPQ2459GJ-AEC1-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ2459GJ-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1784-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5392 In Stock |
|
$0.7615 / $1.7300 | Buy Now |
DISTI #
MPQ2459GJ-AEC1-Z
|
Avnet Americas | 0.5A, 55V, 480kHz, Step-Down Converter, Automotive - Tape and Reel (Alt: MPQ2459GJ-AEC1-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
946-MPQ2459GJ-AEC1-Z
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade,0.5A,55V,480KHz,non-sync Buck for Metering RoHS: Compliant | 0 |
|
$0.7450 / $1.7300 | Order Now |
|
Future Electronics | 0.5A, 55V, 480KHz, Step-Down Converterin a TSOT23-6 PackageAEC-Q100 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
DISTI #
MPQ2459GJ-AEC1-Z
|
Avnet Americas | 0.5A, 55V, 480kHz, Step-Down Converter, Automotive - Tape and Reel (Alt: MPQ2459GJ-AEC1-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
MPQ2459GJ-AEC1-Z
|
Avnet Americas | 0.5A, 55V, 480kHz, Step-Down Converter, Automotive - Tape and Reel (Alt: MPQ2459GJ-AEC1-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $1.0440 | Buy Now |
DISTI #
MPQ2459GJ-AEC1-Z
|
Avnet Silica | 0.5A, 55V, 480kHz, Step-Down Converter, Automotive (Alt: MPQ2459GJ-AEC1-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOT-23-6 | 950 |
|
$1.0928 / $1.8931 | Buy Now |
Part Details for MPQ2459GJ-AEC1-Z
MPQ2459GJ-AEC1-Z CAD Models
MPQ2459GJ-AEC1-Z Part Data Attributes
|
MPQ2459GJ-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2459GJ-AEC1-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1.6A, PDSO6, TSOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.81V TO 52.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MPQ2459GJ-AEC1-Z
This table gives cross-reference parts and alternative options found for MPQ2459GJ-AEC1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2459GJ-AEC1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2459GJ-AEC1 | Switching Regulator, Current-mode, 1.6A, PDSO6, TSOT-23, 6 PIN | Monolithic Power Systems | MPQ2459GJ-AEC1-Z vs MPQ2459GJ-AEC1 |
MPQ2459GJ-Z | Switching Regulator, Current-mode, 1.6A, PDSO6, TSOT-23, 6 PIN | Monolithic Power Systems | MPQ2459GJ-AEC1-Z vs MPQ2459GJ-Z |