Part Details for MPQ6842 by onsemi
Overview of MPQ6842 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ6842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7142
|
Newark | Mpq6842, Single Bipolar Transistors |Onsemi MPQ6842 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.4200 | Buy Now |
DISTI #
2156-MPQ6842-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 296 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8746 In Stock |
|
$1.0100 | Buy Now |
DISTI #
MPQ6842
|
Avnet Americas | - Bulk (Alt: MPQ6842) RoHS: Not Compliant Min Qty: 357 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8746 Partner Stock |
|
$0.8706 / $1.0391 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 30V, 4-Element, NPN and PNP, TO-116 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8746 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for MPQ6842
MPQ6842 CAD Models
MPQ6842 Part Data Attributes
|
MPQ6842
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPQ6842
onsemi
200mA, 30V, 4 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, TO-116, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |