-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 1000kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1813-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9512 In Stock |
|
$1.9250 / $3.7700 | Buy Now |
DISTI #
MPQ8632GLE-6-Z
|
Avnet Americas | 6A, 2.5-18V, DCM, Non-latch OVP, COT Synchronous Step-down Converter - Tape and Reel (Alt: MPQ8632GLE-6-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6755 | Buy Now |
DISTI #
946-MPQ8632GLE-6-Z
|
Mouser Electronics | Switching Voltage Regulators Intgrtd,6A,18V,COT Sync Buck Regulator RoHS: Compliant | 6305 |
|
$1.9200 / $2.9000 | Buy Now |
|
Future Electronics | Fully Integrated, 6A,18V, COT, Sycn Buck Regulator for Server/Telecom Market RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
MPQ8632GLE-6-Z
|
Avnet Silica | 6A, 2.5-18V, DCM, Non-latch OVP, COT Synchronous Step-down Converter (Alt: MPQ8632GLE-6-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BUCK ADJ 6A SYNC / Conv DC-DC 2.5V to 18V Synchronous Step Down Single-Out 0.611V to 13V 6A 16-Pin QFN | 22000 |
|
$0.7230 / $1.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ8632GLE-6-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8632GLE-6-Z
Monolithic Power Systems
Switching Regulator, 1000kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 3 X 4 MM, MO-220, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.611 V TO 13 V, ALSO OPERATES WITH SUPPLY RANGE 2.5 V TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |