Part Details for MPQ8632GVE-20-Z by Monolithic Power Systems
Overview of MPQ8632GVE-20-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ8632GVE-20-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ8632GVE-20-Z-ND
|
DigiKey | IC REG BUCK ADJ 20A 29QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6761 | Buy Now |
DISTI #
MPQ8632GVE-20-Z
|
Avnet Americas | 20A, 2.5-18V, DCM, Non-latch OVP, COT Synchronous Step-down Converter - Tape and Reel (Alt: MPQ8632GVE-20-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8980 / $3.7260 | Buy Now |
DISTI #
946-MPQ8632GVE20Z
|
Mouser Electronics | Switching Voltage Regulators 20A 18V COT Sycn Buck Regulator RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Future Electronics | Fully Integrated, 20A,18V, COT, Sycn Buck Regulator for Server/Telecom Market RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$2.6200 | Buy Now |
|
Future Electronics | Fully Integrated, 20A,18V, COT, Sycn Buck Regulator for Server/Telecom Market RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.6200 | Buy Now |
DISTI #
MPQ8632GVE-20-Z
|
Avnet Americas | 20A, 2.5-18V, DCM, Non-latch OVP, COT Synchronous Step-down Converter - Tape and Reel (Alt: MPQ8632GVE-20-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8980 / $3.7260 | Buy Now |
DISTI #
MPQ8632GVE-20-Z
|
Avnet Silica | 20A, 2.5-18V, DCM, Non-latch OVP, COT Synchronous Step-down Converter (Alt: MPQ8632GVE-20-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ8632GVE-20-Z
MPQ8632GVE-20-Z CAD Models
MPQ8632GVE-20-Z Part Data Attributes:
|
MPQ8632GVE-20-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8632GVE-20-Z
Monolithic Power Systems
Switching Regulator, 1000kHz Switching Freq-Max, 5 X 4 MM, MO-220, QFN-29
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 5 X 4 MM, MO-220, QFN-29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.611 V TO 13 V, ALSO OPERATES WITH SUPPLY RANGE 2.5 V TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N29 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MPQ8632GVE-20-Z
This table gives cross-reference parts and alternative options found for MPQ8632GVE-20-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ8632GVE-20-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS544B25RVFT | 4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus and frequency sync 40-LQFN-CLIP -40 to 125 | Texas Instruments | MPQ8632GVE-20-Z vs TPS544B25RVFT |