Part Details for MPQ8636GVE-20-Z by Monolithic Power Systems
Overview of MPQ8636GVE-20-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ8636GVE-20-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ8636GVE-20-Z-ND
|
DigiKey | IC REG BUCK ADJ 20A 29QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7666 | Buy Now |
DISTI #
MPQ8636GVE-20-Z
|
Avnet Americas | 20A, 4.5-18V,CCM, Non-latch OVP, COT Synchronous Step-down Converter - Tape and Reel (Alt: MPQ8636GVE-20-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.9960 / $3.8520 | Buy Now |
DISTI #
946-MPQ8636GVE20Z
|
Mouser Electronics | Switching Voltage Regulators 20A 18V COT OVP Sycn Buck Regulator RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
Future Electronics | Fully Integrated, 20A,18V, COT, OVP Non-Latch-off, CCM Sycn Buck Regulator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.7100 | Buy Now |
DISTI #
MPQ8636GVE-20-Z
|
Avnet Silica | (Alt: MPQ8636GVE-20-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 20A 29QFN | 2470 |
|
RFQ |
Part Details for MPQ8636GVE-20-Z
MPQ8636GVE-20-Z CAD Models
MPQ8636GVE-20-Z Part Data Attributes
|
MPQ8636GVE-20-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8636GVE-20-Z
Monolithic Power Systems
Switching Regulator, Voltage-mode, 20A, 1000kHz Switching Freq-Max, QFN-29
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.611 V TO 13 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXSS-N29 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |