-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7376
|
Newark | Pressure Sensor, Digital, 25Psi, 3.6V, Operating Pressure Max:25Psi, Sensor Output:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.6Vdc, Port Style:Single Port, Supply Current:1.7Ma, Product Range:Mpr Series, Svhc:No Rohs Compliant: Yes |Honeywell MPRLS0025PA00001A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $16.7500 | Buy Now |
DISTI #
44AC2120
|
Newark | Pressure Sensor, 25Psi, 1Port, 3.3V, Operating Pressure Max:25Psi, Sensor Output:Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.3Vdc, Port Style:Single Port, Supply Current:1.7Ma, Product Range:Mpr Series Rohs Compliant: Yes |Honeywell MPRLS0025PA00001A Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.8900 | Buy Now |
DISTI #
480-7098-1-ND
|
DigiKey | SENSOR 25PSIA 0.1" 24BIT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
646 In Stock |
|
$9.5193 / $15.7600 | Buy Now |
DISTI #
785-MPRLS0025PA00001
|
Mouser Electronics | Board Mount Pressure Sensors MICROPRESSURE SENSOR RoHS: Compliant | 3315 |
|
$8.6200 / $14.8500 | Buy Now |
DISTI #
71218604
|
RS | Micro Metal Board Mount Pressure sensor | Honeywell MPRLS0025PA00001A RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9200 | RFQ |
|
Onlinecomponents.com | Board Mount Pressure Sensor - Long Port - Absolute - 0 to 25 psi - I²C Interface - Leadless SMT |
3044 In Stock |
|
$7.0000 / $9.2900 | Buy Now |
DISTI #
MPRLS0025PA00001A
|
TTI | Board Mount Pressure Sensors MICROPRESSURE SENSOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
$7.2500 / $14.5300 | Buy Now |
DISTI #
MPRLS0025PA00001A
|
TME | Sensor: pressure, 0÷25psi, absolute, OUT: I2C, SMT, -40÷85°C, SEK002 Min Qty: 1 | 0 |
|
$9.8000 / $15.4000 | RFQ |
DISTI #
2836888
|
Farnell | PRESSURE SENSOR, 25PSI, 1PORT, 3.3V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Cut Tape | 0 |
|
$9.7026 / $12.2560 | Buy Now |
DISTI #
2811406
|
Farnell | PRESSURE SENSOR, DIGITAL, 25PSI, 3.6V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.7934 / $14.8467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPRLS0025PA00001A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MPRLS0025PA00001A
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 9026.20.40.00 | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 5 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 1.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |