Datasheets
MPS-A43 by:

Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3

Part Details for MPS-A43 by Central Semiconductor Corp

Overview of MPS-A43 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MPS-A43

MPS-A43 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPS-A43 Part Data Attributes

MPS-A43 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
MPS-A43 Central Semiconductor Corp Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 200 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.625 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 0.4 V

Alternate Parts for MPS-A43

This table gives cross-reference parts and alternative options found for MPS-A43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS-A43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPSA43TIN/LEAD Small Signal Bipolar Transistor, Central Semiconductor Corp MPS-A43 vs MPSA43TIN/LEAD
MPSA43 Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp MPS-A43 vs MPSA43
Part Number Description Manufacturer Compare
MPSA43PBFREE Small Signal Bipolar Transistor, Central Semiconductor Corp MPS-A43 vs MPSA43PBFREE
MPSA43TIN/LEAD Small Signal Bipolar Transistor, Central Semiconductor Corp MPS-A43 vs MPSA43TIN/LEAD

MPS-A43 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPS-A43 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPS-A43 by Central Semiconductor Corp

  • Please alert me when MPS-A43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPS-A43 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPS-A43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPS-A43 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPS-A43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPS-A43 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: