There are no models available for this part yet.
Overview of MPS2369ZL1 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
CAD Models for MPS2369ZL1 by Motorola Mobility LLC
Part Data Attributes for MPS2369ZL1 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
EUROPEAN PART NUMBER
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Base Capacitance-Max
|
4 pF
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
18 ns
|
Turn-on Time-Max (ton)
|
12 ns
|
VCEsat-Max
|
0.25 V
|
Alternate Parts for MPS2369ZL1
This table gives cross-reference parts and alternative options found for MPS2369ZL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2369ZL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS2369A | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPS2369ZL1 vs MPS2369A |
MPS2369AG | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPS2369ZL1 vs MPS2369AG |
MMBT2369AS62Z | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MPS2369ZL1 vs MMBT2369AS62Z |
PMBT2369,235 | PMBT2369 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | MPS2369ZL1 vs PMBT2369,235 |
MMBT2369LT3 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MPS2369ZL1 vs MMBT2369LT3 |
PMBT2369T/R | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MPS2369ZL1 vs PMBT2369T/R |
MPS2369RLRA | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS2369ZL1 vs MPS2369RLRA |
MMBT2369 | MMBT2369 | Motorola Mobility LLC | MPS2369ZL1 vs MMBT2369 |
MPS2369ASTOA | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPS2369ZL1 vs MPS2369ASTOA |
MMBT2369ALT3 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Rochester Electronics LLC | MPS2369ZL1 vs MMBT2369ALT3 |