Part Details for MPS3568RLRB by Motorola Semiconductor Products
Overview of MPS3568RLRB by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS3568RLRB
MPS3568RLRB CAD Models
MPS3568RLRB Part Data Attributes:
|
MPS3568RLRB
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPS3568RLRB
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MPS3568RLRB
This table gives cross-reference parts and alternative options found for MPS3568RLRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS3568RLRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS3568RL1 | 600mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3568RLRB vs MPS3568RL1 |
MPS3568RLRF | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPS3568RLRB vs MPS3568RLRF |
MPS3568RLRB | 600mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3568RLRB vs MPS3568RLRB |
MPS3568RLRE | 600mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3568RLRB vs MPS3568RLRE |
MPS3568RLRA | 600mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3568RLRB vs MPS3568RLRA |
MPS3568RLRP | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPS3568RLRB vs MPS3568RLRP |
MPS3568RLRF | 600mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3568RLRB vs MPS3568RLRF |
MPS3568-18 | 600mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MPS3568RLRB vs MPS3568-18 |
MPS3568RLRA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPS3568RLRB vs MPS3568RLRA |
MPS3568RLRP | 600mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3568RLRB vs MPS3568RLRP |