Part Details for MPS3904RLRA by onsemi
Overview of MPS3904RLRA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPS3904RLRA
MPS3904RLRA CAD Models
MPS3904RLRA Part Data Attributes
|
MPS3904RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS3904RLRA
onsemi
100mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | TO-226AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 990 ns | |
Turn-on Time-Max (ton) | 85 ns |
Alternate Parts for MPS3904RLRA
This table gives cross-reference parts and alternative options found for MPS3904RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS3904RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIS91 | 400mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPS3904RLRA vs TIS91 |
BC550BZL1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPS3904RLRA vs BC550BZL1 |
TN6717A | Small Signal Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226, | Fairchild Semiconductor Corporation | MPS3904RLRA vs TN6717A |
MPSA55RL | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3904RLRA vs MPSA55RL |
2SC383TM | Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | MPS3904RLRA vs 2SC383TM |
2SD1246-AB | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SANYO Semiconductor Co Ltd | MPS3904RLRA vs 2SD1246-AB |
BC251 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | MPS3904RLRA vs BC251 |
2SA778AK | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | MPS3904RLRA vs 2SA778AK |
2SD1209(K)TZ | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92MOD, 3 PIN | Hitachi Ltd | MPS3904RLRA vs 2SD1209(K)TZ |
2SC3708T | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | MPS3904RLRA vs 2SC3708T |