Part Details for MPS4124RLRA by Motorola Mobility LLC
Overview of MPS4124RLRA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MPS4124RLRA
MPS4124RLRA CAD Models
MPS4124RLRA Part Data Attributes
|
MPS4124RLRA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPS4124RLRA
Motorola Mobility LLC
200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for MPS4124RLRA
This table gives cross-reference parts and alternative options found for MPS4124RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS4124RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS4124G | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS4124RLRA vs MPS4124G |
MPS4124RLRA | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | MPS4124RLRA vs MPS4124RLRA |
MPS4124RLRAG | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226, 3 PIN | Rochester Electronics LLC | MPS4124RLRA vs MPS4124RLRAG |
MPS4124 | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | MPS4124RLRA vs MPS4124 |
MPS4124G | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPS4124RLRA vs MPS4124G |
MPS4124RLRA | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | onsemi | MPS4124RLRA vs MPS4124RLRA |