There are no models available for this part yet.
Overview of MPS4126RLRAG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MPS4126RLRAG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK7196
|
Newark | Mps4126Rlrag, Single Bipolar Transistors |Onsemi MPS4126RLRAG RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now | |
DISTI #
MPS4126RLRAG
|
Avnet Americas | - Tape and Reel (Alt: MPS4126RLRAG) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 58000 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now | |
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 25V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58000 |
|
$0.0677 / $0.0796 | Buy Now |
CAD Models for MPS4126RLRAG by onsemi
Part Data Attributes for MPS4126RLRAG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-92 (TO-226) 5.33mm Body Height
|
Package Description
|
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
29-11
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
170 MHz
|
Alternate Parts for MPS4126RLRAG
This table gives cross-reference parts and alternative options found for MPS4126RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS4126RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS6563 | Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPS4126RLRAG vs MPS6563 |